Telegartner 100023321 BNC Series Connector Plug Straight 50Ω 1 piece 4GHz Max

Image Representative of Range

Telegartner 100023321 BNC Series Connector Plug Straight 50Ω 1 piece 4GHz Max

MPN
100023321
Brand
Telegartner
EAN-13
4064161265247
Order Code
13-1029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.28
10+ £10.24
100+ £9.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Telegärtner manufactures the 100023321 BNC connector plug, a straight 50 O coaxial connector. This connector is ideal for high-frequency applications and often used in antenna and telecommunications equipment. Its robust design ensures reliable connectivity in professional audio and video installations.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category LMR 400
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot