Telegärtner 100023320 BNC Connector plug straight 50 Ω bayonet 1pc

Image Representative of Range

Telegärtner 100023320 BNC Connector plug straight 50 Ω bayonet 1pc

MPN
100023320
Brand
Telegartner
EAN-13
4018359272067
Order Code
07-5826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.71
10+ £9.72
100+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Telegärtner BNC connector Plug is a straight, 50 O connector ideal for high-frequency applications. This coaxial connector is suitable for use in communication and broadcasting systems. Known for its durability and reliability, it is commonly used for connecting antennas and various RF equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 214/U
Cable Ø 10.80mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot