Telegärtner 100023319 BNC Series Connector Plug Straight 50 Ω 1 piece(s)

Image Representative of Range

Telegärtner 100023319 BNC Series Connector Plug Straight 50 Ω 1 piece(s)

MPN
100023319
Brand
Telegartner
EAN-13
4018359272050
Order Code
13-1028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.83
10+ £9.83
100+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Telegärtner 100023319 is a BNC connector plug that is straight and has a 50 O impedance. Manufactured for high-frequency applications, it is typically used in coaxial connections for RF equipment and antenna systems. This connector is suitable for use in professional broadcast equipment, test instrumentation, and communication devices.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213
Cable Ø 10.30mm
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot