Telegärtner 100023314 BNC plug 50 Ω straight 1pc bayonet coupling up to 4 GHz

Image Representative of Range

Telegärtner 100023314 BNC plug 50 Ω straight 1pc bayonet coupling up to 4 GHz

MPN
100023314
Brand
Telegartner
EAN-13
2050003462815
Order Code
07-5825
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.18
10+ £6.60
100+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Telegärtner BNC connector, model 100023314, is a straight plug designed for 50 O impedance. This high-frequency coax connector is ideal for reliable signal transmission in radio, television, and other communication equipment. It is commonly used in antenna setups and broadcasting environments.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 3mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot