Telegartner 100023312 BNC Connector Plug Straight 50Ω Bayonet Coupling 1 piece

Image Representative of Range

Telegartner 100023312 BNC Connector Plug Straight 50Ω Bayonet Coupling 1 piece

MPN
100023312
Brand
Telegartner
EAN-13
2050001912589
Order Code
13-1024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Telegärtner 100023312 is a straight BNC connector plug with a 50 O impedance, ideal for high-frequency applications. It is typically used in coaxial cable systems for reliable signal transmission. Common applications include RF equipment, telecommunications, and broadcasting systems.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316
Cable Ø 2.60mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot