Telegärtner 100023308 BNC Plug right angle 50 Ω bayonet 1pc

Image Representative of Range

Telegärtner 100023308 BNC Plug right angle 50 Ω bayonet 1pc

MPN
100023308
Brand
Telegartner
EAN-13
4018359101541
Order Code
07-5822
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.26
10+ £17.67
100+ £17.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner BNC connector plug, right angle, offers a 50 O impedance and is highly suited for high-frequency connections. Commonly used in antenna systems and RF applications, it ensures reliable signal transmission. This robust connector is ideal for professional communication equipment and electronic installations.
Type BNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot