Telegartner 100023305 BNC Series Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

Telegartner 100023305 BNC Series Connector Plug Straight 50 Ω 1 piece

MPN
100023305
Brand
Telegartner
EAN-13
4018359101459
Order Code
13-1023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Telegärtner 100023305 BNC connector is a straight plug designed for a 50 O impedance. It is typically used in high-frequency equipment and coaxial cable applications. Known for its reliable connections, this connector is widely employed in antenna and communication systems.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot