Telegartner 100023304 BNC Connector Plug Right Angle 50 Ω 1 Piece

Image Representative of Range

Telegartner 100023304 BNC Connector Plug Right Angle 50 Ω 1 Piece

MPN
100023304
Brand
Telegartner
EAN-13
4018359101411
Order Code
13-1022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Telegärtner 100023304 BNC connector is a right-angle plug designed for high-frequency applications, featuring a 50-ohm impedance. Manufactured by Telegärtner, this coaxial connector ensures reliable signal transmission in professional audio-visual and communication systems. Typical applications include use in coaxial cables for connecting antennas, broadcast equipment, and RF devices.
Type BNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 316/U
Cable Ø 2.60mm
Connector Type Plug, right angle
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot