Telegärtner 100023303 BNC series plug straight 50 Ω 1pc bayonet coupling

Image Representative of Range

Telegärtner 100023303 BNC series plug straight 50 Ω 1pc bayonet coupling

MPN
100023303
Brand
Telegartner
EAN-13
2050003457651
Order Code
07-5821
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Telegärtner's BNC connector plug, part number 100023303, is a straight 50 O connector designed for use in high-frequency applications. This coaxial connector is suitable for various antenna configurations and equipment connections. It is widely used for secure and reliable signal transmission in telecommunications and broadcasting systems.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 142 B/U
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot