Telegärtner 100023301 BNC Connector plug right angle 50 Ω signal/video use

Image Representative of Range

Telegärtner 100023301 BNC Connector plug right angle 50 Ω signal/video use

MPN
100023301
Brand
Telegartner
EAN-13
4018359101398
Order Code
07-5820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.86
10+ £13.63
100+ £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Telegärtner 100023301 BNC connector is a right angle, 50 O plug designed for high-frequency applications. It is commonly used in antenna and coaxial connections for RF equipment. This connector is suitable for professional settings requiring reliable, robust connections.
Type BNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot