Telegärtner 100023261 Edge Connector 12 pins 2 rows robust DIN compliant

MPN
100023261
Brand
Telegartner
EAN-13
4018359099084
Order Code
07-5815
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 474 in stock

The Telegärtner edge connector 100023261 features 12 pins arranged in two rows. It is typically used in electronic and telecommunications applications for secure connections between circuit boards. This high-quality connector ensures reliable performance, meeting industry standards.
Type Edge connector (pins)
Case Material PC
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Gold plated
Factory colour Black
Misc Attribute 1 Terminal pin strip
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of pins 12
Number of Rows 2
Pins per row 6
Total no. of pins 12
Total number of pins 12

Reviews

Be the first to submit a review

Trustpilot