Telegärtner 100023258 Edge Connector pins 1pc

Image Representative of Range

Telegärtner 100023258 Edge Connector pins 1pc

MPN
100023258
Brand
Telegartner
EAN-13
4018359099015
Order Code
07-5812
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Telegärtner 100023258 is an edge connector featuring durable pins, catering to reliable electrical connections. Manufactured by Telegärtner, it ensures high-quality performance for electronic applications. Commonly used in circuit boards and modular designs, it supports efficient and secure connectivity.
Type Edge connector (pins)
Case Material PA
Connection Soldering
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Mating Cycles 500
Nominal Current 6A
Nominal current - rounded value 6A
Pins per row 2
Total number of pins 8

Reviews

Be the first to submit a review

Trustpilot