Telegärtner 100023257 Edge Connector 10 pins 2 rows robust construction

MPN
100023257
Brand
Telegartner
EAN-13
2050000858932
Order Code
07-5811
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Telegärtner edge connector, model 100023257, features 10 pins arranged in 2 rows. This component is ideal for applications requiring reliable electrical connections on printed circuit boards. Commonly used in telecommunications and data networking, it ensures secure and efficient transmission.
Type Edge connector (pins)
Case Material PC
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material CuZn
Contact surface Silver plated
Dim (L x W x H) 15 x 47 x 25 mm
Factory colour Black
Height 25mm
Length 15mm
Misc Attribute 1 Terminal pin strip
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of pins 10
Number of Rows 2
Pins 10
Pins per row 5
Total no. of pins 10
Width 47mm

Reviews

Be the first to submit a review

Trustpilot