Telegärtner 100023255 Edge Connector Socket 1pc for reliable connections

Image Representative of Range

Telegärtner 100023255 Edge Connector Socket 1pc for reliable connections

MPN
100023255
Brand
Telegartner
EAN-13
4018359098889
Order Code
07-5810
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Telegärtner manufactures the 100023255 edge connector socket, designed for secure and reliable connections. This component is typically used in electronic devices requiring robust and stable electrical interconnections. Its main features include precision engineering for high performance and compatibility with various circuit boards.
Type Edge connector (sockets)
Case Material PA
Connection Soldering
Connector orientation Perpendicular (to the PCB)
Connector Type Edge connector, straight
Mating Cycles 500
Misc Attribute J00042A0919
Nominal Current 6A
Nominal current - rounded value 6A
Pins per row 2
Total number of pins 30

Reviews

Be the first to submit a review

Trustpilot