Telegärtner 100023248 terminal block 16 pins pitch 2.54 robust reliable

MPN
100023248
Brand
Telegartner
EAN-13
2050000858895
Order Code
07-5803
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Telegärtner manufactures the 100023248 Terminal Block, which features a 2.54 mm pitch and 16 pins, conforming to DIN 41618 standards. It is typically used in applications requiring reliable electrical connections such as telecommunications and data networks. The terminal block is also identified by product references 02050000858895 and 2050000858895.
Type Edge connector (sockets)
Case Material PC
Certification marks DIN 41618
Connector orientation Perpendicular (to the PCB)
Connector Type Edge connector, straight
Contact Material Copper alloy
Contact surface Silver plated
Dim (L x W x H) 15 x 59 x 22.5 mm
DIN Standard B
Factory colour Black
Height 22.5mm
Length 15mm
Misc Attribute 1 Terminal block
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of pins 16
Number of Rows 2
Pins 16
Pins per row 8
Total no. of pins 16
Width 59mm

Reviews

Be the first to submit a review

Trustpilot