Telegärtner 100023198 AMJ-S Cat 6A RJ45 zinc grey Socket

MPN
100023198
Brand
Telegartner
EAN-13
4018359399528
Order Code
07-5799
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £243.59
10+ £233.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Telegärtner RJ socket AMJ-S module Cat. 6A T568A is a high-performance RJ45 connector, designed for secure and reliable data transmission. Featuring a robust zinc grey enclosure, it is suitable for Ethernet networking in both residential and commercial settings. Ideal for applications requiring Cat 5, Cat 6, and Cat 7 connectivity, it provides efficient network integration.
Type RJ45 CAT 6a
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 22
Connection Punch down
Connector standard RJ45
Connector Type RJ45 connector enclosure
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Zinc grey
LAN Category Cat 6a
Material Zinc (die-cast, Ni-plated)
Maximum Temperature 85°C
Min. temperature -40°C
Number of Ports 1
Seal Type Snap-in
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot