Telegartner 100023196 Telegärtner RJ45 module Keystone CAT 6A 1 pc(s)

MPN
100023196
Brand
Telegartner
EAN-13
4016138736618
Order Code
21-8956
Qty Unit Price (Ex VAT)
1+ £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Telegärtner Universal-Modul is designed for a pure connection to the cabling standard EIA/TIA 568 A. The consistent use of this module when installing your network reduces to a minimum the error sources. The quality module is suitable for installation in all network components with an installation dimension for mounting cut-outs of 19.3 x 14.7 mm. The installation is without any tools. The Universal-Modul is enabled for PoE-installations (Power over Ethernet). The universal module is design compatible. This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot