Telegärtner 100023156 STX V6 flange version 6 light grey 1pc

MPN
100023156
Brand
Telegartner
EAN-13
4018359289379
Order Code
07-5796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Telegärtner's 100023156 STX V6 flange version 6 is a light grey RJ45 connector. It is compatible with cat 5, cat 6, and cat 7 connections, making it suitable for various networking applications. This RJ45 accessory is ideal for secure and efficient data transmission in both residential and commercial environments.
Type Accessories
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Factory colour Light grey
IP Rating IP67
Material (details) PA6 UL94 V0
Misc Attribute 1 Installation kit
Seal Type Snap-in
Specification Unequipped
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot