Telegärtner 100023153 RJ45 Adapter Grey-white RAL7035 15cm 1xPlug 2xSocket

MPN
100023153
Brand
Telegartner
EAN-13
4018359227401
Order Code
17-7075
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.38
10+ £32.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner 100023153 is an RJ45 adapter featuring a grey-white RAL7035 colour scheme and a 15 cm length, designed with one plug and two sockets. This versatile component is engineered for use in networking environments where connection flexibility and reliability are paramount. It supports seamless integration into structured cabling systems, catering to the needs of engineers involved in communications and data transmission projects. With its robust design and adherence to industry standards, the adapter is suitable for both commercial and residential networking applications, ensuring an efficient interface for Ethernet connections.
Type RJ45 Socket
Gender Plug
Shielded/Shrouded Unshielded
Cable Design Round
Cable Length 15.00cm
Colour Grey-white (RAL 7035)
Connection Type RJ45
Connector Version straight
No. of A connectors 1
No. of B connections 2
Product Type Networks
Type A RJ45 plug
Type B RJ45 socket
Version Y adapter

Reviews

Be the first to submit a review

Trustpilot