Telegärtner 100023025 RJ45 plug unshielded 8P8C transparent 1pc

Order Code:

07-5776

Brand: Telegartner MPN: 100023025 EAN-13: 4018359359799
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 in stock, despatched in 4 working days

The Telegärtner 100023025 RJ45 plug is an unshielded connector with 8P8C pin configuration, suitable for Cat 5, Cat 6, and Cat 7 applications. It is transparent and typically used in Ethernet networking for creating reliable connections between devices. Ideal for both residential and commercial networking installations, this RJ45 socket facilitates easy and effective data transmission.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug
Contact Material Phosphor bronze
Factory colour Transparent
Material PC
Max. temperature 70°C
Min. temperature -40°C
Number of Pins 8P8C
Seal type Snap-in
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot