Telegärtner 100023019 RJ-45 Plug Straight 8 Pins 360° Shielding Silver

Image Representative of Range

Telegärtner 100023019 RJ-45 Plug Straight 8 Pins 360° Shielding Silver

MPN
100023019
Brand
Telegartner
EAN-13
4018359314439
Order Code
13-1021
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Telegärtner's RJ-45 plug, part number 100023019, is a straight plug designed with 8 silver-coated pins. It is suitable for use in network applications including Cat 5, Cat 6, and Cat 7 connectors. This versatile plug is typically used for creating reliable Ethernet connections.
Type RJ45 Plug
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8
AWG (min.) 27
AWG max. 24
Cable diameter (details) 5.5mm
Connection Punch down
Connector cross section (fixed) 0.36 - 0.51mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Silver
Material (details) PC UL94 V0
Nominal current (details) 1A
Rack size 483 mm (19")
Specification CAT 6
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot