Telegärtner 100022957 Network outlet CAT6A 2 ports Alpine white

MPN
100022957
Brand
Telegartner
EAN-13
4018359363000
Order Code
07-5771
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The Telegärtner network outlet is a flush mount insert with a main panel, offering CAT 6A compatibility and featuring two Alpine white ports. It is designed for high-speed data transmission, making it suitable for LAN and broadband applications. This outlet is ideal for neatly integrating network sockets into walls in both residential and commercial settings.
Type Network Outlet
Gender Socket
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Punch down
Factory colour Alpine white
LAN Category Cat 6a
Misc Attribute Insert with main panel
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box

Trustpilot