Telegärtner 100022949 RJ45 Connector Socket 8P8C straight light grey

Image Representative of Range

Telegärtner 100022949 RJ45 Connector Socket 8P8C straight light grey

Order Code:

07-5766

Brand: Telegartner MPN: 100022949 EAN-13: 4018359274054
Qty Unit Price (Ex VAT)
1+ £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Telegärtner 100022949 is a light grey RJ45 connector socket featuring a straight design with 8P8C pins. This high-quality connector is suitable for use with Cat 5, Cat 6, and Cat 7 cables, making it ideal for various networking applications. It is typically used in Ethernet networking setups to ensure reliable data transmission.
Type RJ45 Connector
Gender Socket
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 22-26
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Socket, straight
Contact Material CuSn
Factory colour Light grey
IP Rating IP67 (when connected)
Material (details) PA6 UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Rack size 483 mm (19")
Seal type Snap-in
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot