Telegärtner 100022771 STX V5 dust cap plug-in version 5 Aluminium 1pc

Telegärtner 100022771 STX V5 dust cap plug-in version 5 Aluminium 1pc

MPN
100022771
Brand
Telegartner
EAN-13
4018359328320
Order Code
07-5751
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Telegärtner 100022771 STX V5 dust protection cap is an aluminium accessory designed for plug-in version 5 connectors, providing durability and protection. This single piece is ideal for safeguarding RJ45, cat 5, cat 6, and cat 7 connectors from dust and debris. It is commonly used in network installations to ensure reliable and efficient connections.
Accessory Type Protective Boot
Colour Metal
IP Rating IP67 (when connected)
Material (details) Aluminium die-casting
Misc Attribute 1 Straight
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C
Type RJ45 accessories

Trustpilot