Telegärtner 100022770 dust cap for plug-in version 4 black 1pc

Telegärtner 100022770 dust cap for plug-in version 4 black 1pc

MPN
100022770
Brand
Telegartner
EAN-13
4018359328313
Order Code
07-5750
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Telegärtner 100022770 dust protection cap is designed for RJ45 connectors, providing protection from dust and debris. This black cap is suitable for plug-in version 4, ensuring optimal performance and longevity of network connections. Ideal for use in environments where network connectors need to be protected, such as offices, data centres, and industrial settings.
Accessory Type Protective Boot
Colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Misc Attribute 1 Straight
Seal Type Push-Pull
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C
Type RJ45 accessories

Trustpilot