Telegärtner 100022769 STX V1 dust cap for plug-in black 1pc

MPN
100022769
Brand
Telegartner
EAN-13
4018359328306
Order Code
07-5749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.53
10+ £7.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Telegärtner's STX V1 dust protection cap is designed for plug-in version 1 connectors, including RJ45 and various category connectors. This black dust cap helps protect network connectors from dust and debris, ensuring reliable performance. It's typically used in settings where network equipment is exposed to harsh environments or when connectors are temporarily unused.
Accessory Type Protective Boot
Colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Misc Attribute 1 Straight
Seal Type Bayonet
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot