Telegärtner 100021416 Network outlet Flush 2 ports Alpine white

MPN
100021416
Brand
Telegartner
EAN-13
2050005110356
Order Code
07-5729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner network outlet is a flush mount, unequipped unit with two ports, designed for convenient and efficient network connectivity. With its sleek Alpine white finish, it is ideal for use in modern office environments or residential settings needing reliable internet access. This network socket is versatile for various data applications, making it suitable for both home and business use.
Type Network Outlet
Gender Socket
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Factory colour Alpine white
Length 50mm
Misc Attribute Surface-mount
Number of LAN ports 2
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 50mm

Reviews

Be the first to submit a review

Trustpilot