Telegärtner 100021369 Network outlet Surface-mount 1 port Grey

MPN
100021369
Brand
Telegartner
EAN-13
4018359316143
Order Code
07-5726
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner manufactures a grey surface-mount network outlet, identified by part number 100021369. This unequipped network socket is designed for flexibility in customising internet connectivity setups. It is typically used in office or residential environments for establishing reliable network data connections.
Type Network Outlet
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Cable Feed bottom
Factory colour Grey
Length 86mm
Misc Attribute Surface-mount
Number of LAN ports 1
Recess depth 58mm
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 75mm

Reviews

Be the first to submit a review

Trustpilot