Telegärtner 100021272 Dust cap for RJ45 black 1 piece.

MPN
100021272
Brand
Telegartner
EAN-13
2050005081441
Order Code
07-5712
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.753
100+ £0.692
500+ £0.648
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 403 in stock

The Telegärtner 100021272 is a black dust protection cap designed for RJ45 connectors. It serves to protect network connectors like Cat 5, Cat 6, and Cat 7 from dust and debris. This accessory is ideal for maintaining the cleanliness and longevity of Ethernet connections in various environments.
Type Accessories
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Protective cap
Factory colour Black
Material PVC
Maximum Temperature 65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot