Telegärtner 100012925 Coax Cable 5mm Diameter 50 Ω black Sold per metre

Image Representative of Range

Telegärtner 100012925 Coax Cable 5mm Diameter 50 Ω black Sold per metre

MPN
100012925
Brand
Telegartner
EAN-13
2050003446273
Order Code
07-5688
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Telegärtner coaxial cable, model 100012925, features a low-loss 195 design with a 5 mm outside diameter and 50 O impedance. It is sold per metre and is ideal for digital TV and satellite antenna installations. The cable is commonly used in applications requiring reliable signal transmission with minimal interference.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 100012925

Trustpilot