Telegärtner 100012821 Coax Cable 2.80mm RG174 50 Ω black per metre

Image Representative of Range

Telegärtner 100012821 Coax Cable 2.80mm RG174 50 Ω black per metre

MPN
100012821
Brand
Telegartner
EAN-13
2050003423076
Order Code
07-5678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.840
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Telegärtner's 100012821 coaxial cable features a 2.80 mm outside diameter and operates at 50 O impedance, available in black and sold per metre. It's ideal for connections in satellite and TV systems, offering reliable performance for digital signals. Typical applications include sat antenna installations and digital coaxial connections where precision and durability are required.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 100012821

Reviews

Be the first to submit a review

Trustpilot