Telegärtner 100012818 Coax Cable 4.95mm RG58 50 Ω black per metre

Image Representative of Range

Telegärtner 100012818 Coax Cable 4.95mm RG58 50 Ω black per metre

MPN
100012818
Brand
Telegartner
EAN-13
2050003423038
Order Code
07-5677
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.16
10+ £2.93
100+ £2.73
500+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Telegärtner's coaxial cable, part number 100012818, features an outside diameter of 4.95 mm and a characteristic impedance of 50 O. This black RG58 cable is sold per metre and is ideal for applications requiring reliable signal transmission, such as digital and satellite TV connections. Its robust design is suitable for outdoor installations as a digital coax or satellite antenna cable.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 100012818

Reviews

Be the first to submit a review

Trustpilot