Telegärtner 100012812 Coax Cable 1.85mm RG178 50 Ω Brown Per Metre

Image Representative of Range

Telegärtner 100012812 Coax Cable 1.85mm RG178 50 Ω Brown Per Metre

MPN
100012812
Brand
Telegartner
EAN-13
2050003441674
Order Code
07-5672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Telegärtner's coax cable, model 100012812, features a 1.85 mm outside diameter and 50 O impedance, making it suitable for precise signal transmission. Its brown RG178 construction ensures durability and flexibility. This cable is commonly used for sat antennas and digital TV applications.
Colour Brown
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Flame Retardant Non-Corrosive (FRNC)
Type 100012812

Reviews

Be the first to submit a review

Trustpilot