Telegärtner 100010541 BNC Test Lead 10m black

Image Representative of Range

Telegärtner 100010541 BNC Test Lead 10m black

MPN
100010541
Brand
Telegartner
EAN-13
4064161267234
Order Code
07-5667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Telegärtner's 100010541 BNC test lead is a 10.00-metre black cable ideal for testing and measurement applications. It features robust BNC connectors that ensure secure and reliable connections. This test lead is commonly used in laboratories and technical environments for high-quality signal transmission.
Cable Length 10m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 50Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot