Telegärtner 100010347 BNC Test Lead 5.00m black reliable connection

Image Representative of Range

Telegärtner 100010347 BNC Test Lead 5.00m black reliable connection

MPN
100010347
Brand
Telegartner
EAN-13
2050003444378
Order Code
07-5665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Telegärtner BNC test lead is a 5.00 m black cable designed for reliable signal transmission. Featuring BNC connectors, it is ideal for test and measurement applications in labs or electronic diagnostics. This durable cable ensures secure connections and precise data transfer.
Cable Length 5m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 50Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot