Telegärtner 100010101 FME Test Lead 3m black 50Ω Coaxial Connectors

Image Representative of Range

Telegärtner 100010101 FME Test Lead 3m black 50Ω Coaxial Connectors

MPN
100010101
Brand
Telegartner
EAN-13
4064161266985
Order Code
07-5661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Telegärtner manufactures the 100010101 test lead, which is 3.00 metres long and black in colour. Featuring a BNC connector, the test lead is ideal for testing and measurement tasks. It is typically used in electronic laboratories and technical environments.
Cable Length 3m
Type Test lead
Colour Black
Cable diameter (details) 4.95mm
Contact Material Brass silver plated
Impedance 50Ω
Maximum Temperature 85°C
Min. temperature -55°C
Nominal Voltage 100V
Standards Test class according to DIN IEC 60068 Part 1: 55/085/21
Type A FME socket
Type B FME socket

Reviews

Be the first to submit a review

Trustpilot