Telegärtner 100009997 BNC Test Lead 2m black Reliable Connection

Image Representative of Range

Telegärtner 100009997 BNC Test Lead 2m black Reliable Connection

MPN
100009997
Brand
Telegartner
EAN-13
4064161267081
Order Code
07-5660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Telegärtner's 100009997 BNC test lead is a 2.00 m black cable designed for precise signal testing and measurement. It features reliable BNC connectors ensuring secure and high-quality connections. Ideal for laboratory and electronic testing applications, it offers durability and flexibility.
Cable Length 2m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 75Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot