Telegärtner 100009996 BNC Test Lead 1.50m black

Image Representative of Range

Telegärtner 100009996 BNC Test Lead 1.50m black

MPN
100009996
Brand
Telegartner
EAN-13
4018359143206
Order Code
07-5659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.60
10+ £11.44
50+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Telegärtner 100009996 BNC test lead is a 1.50 m black cable designed for precise testing applications. Featuring durable BNC connectors, it ensures reliable signal transmission. It is typically used in electronic testing and diagnostic environments.
Cable Length 1.5m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 75Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot