Telegärtner 100009994 BNC Test Lead 1.50m black Connector

Image Representative of Range

Telegärtner 100009994 BNC Test Lead 1.50m black Connector

MPN
100009994
Brand
Telegartner
EAN-13
2050003446310
Order Code
07-5658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Telegärtner 100009994 BNC test lead is a 1.50 metre black cable designed for reliable signal transmission. It features BNC connectors ideal for testing and measurement applications. This test lead is commonly used in laboratories and electronic testing environments for connecting instruments and equipment.
Cable Length 1.5m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 50Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot