Telegärtner 100009714 BNC Test Lead 1m black

Image Representative of Range

Telegärtner 100009714 BNC Test Lead 1m black

MPN
100009714
Brand
Telegartner
EAN-13
4064161266930
Order Code
07-5654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Telegärtner BNC test lead is a 1.00 m black cable designed for reliable signal transmission. It features high-quality BNC connectors, ensuring secure and stable connections. This test lead is typically used for testing and measurement applications in laboratories and electronic workshops.
Cable Length 1m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 75Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot