Telegärtner 100009712 BNC Test Lead 0.50m black

Image Representative of Range

Telegärtner 100009712 BNC Test Lead 0.50m black

MPN
100009712
Brand
Telegartner
EAN-13
4064161267562
Order Code
07-5652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Manufactured by Telegärtner, this BNC test lead is 0.50 metres long and comes in black. It features a BNC connector, making it suitable for testing and measurement applications. Commonly used in laboratory or electronic settings, it provides reliable signal transmission.
Cable Length 0.5m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 75Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot