Telegärtner 100009707 BNC Test Lead 25cm black for precise testing

Image Representative of Range

Telegärtner 100009707 BNC Test Lead 25cm black for precise testing

MPN
100009707
Brand
Telegartner
EAN-13
4064161267449
Order Code
07-5649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Telegärtner 100009707 BNC test lead is a 25.00 cm black cable designed for precise electronic testing and measurement. Featuring a reliable BNC connector, it ensures secure and accurate signal transmission. Typical applications include laboratory testing, signal analysis, and equipment calibration.
Cable Length 0.25m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 50Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot