Telegärtner 100007547 Connection module 8-8 Class FA IP67 black 1pc

MPN
100007547
Brand
Telegartner
EAN-13
4018359440664
Order Code
07-5647
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £43.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Telegärtner 100007547 connection module is a durable RJ45 connector designed to meet Class FA standards and offers an IP67 rating for excellent protection against dust and water. Manufactured by Telegärtner, it supports a wide range of Ethernet applications with compatibility across Cat 5, Cat 6, and Cat 7 networks. This robust connector is ideal for industrial environments that require reliable and secure network connections.
Type RJ45 Connector
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Contact Material Phosphor bronze
Factory colour Black
Material PA
Maximum Temperature 85°C
Min. temperature -40°C
Rack size 483 mm (19")
Weight 60g

Reviews

Be the first to submit a review

Trustpilot