Telegärtner 100007437 RJ45 Mounting Connector 8P8C Light Grey 1pc

Image Representative of Range

Telegärtner 100007437 RJ45 Mounting Connector 8P8C Light Grey 1pc

Order Code:

07-5631

Brand: Telegartner MPN: 100007437 EAN-13: 4018359341190
Qty Unit Price (Ex VAT)
1+ £32.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 4 working days

The Telegärtner 100007437 is a high-quality mounting rails RJ45 connector featuring 8P8C pins and a light grey finish. It is suitable for various network applications, including Cat 5, Cat 6, and Cat 7 setups. This connector is ideal for secure and reliable Ethernet connections in both professional and home networking environments.
Type RJ45 Connector
Mounting Type DIN Rail
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Socket
Connector standard RJ45
Connector Type Connector, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Light grey
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal type Snap-in
Specification CAT 6
Standards IEC 61918
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot