Telegärtner 100024600 SMA Connector plug straight 50 Ω 1pc |
07-6057
|
|
14 available to back orderBack-order availability date - 09/01/2026
|
2+ £2.69
Price per unit Ex VAT
|
SMA connector |
|
K 02252 D |
3mm |
Brass tin plated |
|
Crimp |
Plug, straight |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024609 SMA Connector plug right angle 50 Ω 1pc |
07-6060
|
|
15 available to back orderBack-order availability date - 09/01/2026
|
1+ £4.50
Price per unit Ex VAT
|
SMA connector |
|
RG 316/U |
2.70mm |
Brass nickel plated |
|
Crimp |
Plug, right angle |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024616 SMA Connector plug right angle 50 Ω 1pc |
07-6062
|
|
24 available to back orderBack-order availability date - 09/01/2026
|
1+ £5.24
Price per unit Ex VAT
|
SMA connector |
|
|
5.20mm |
Brass nickel plated |
|
Crimp |
Plug, right angle |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024619 SMA Connector plug 50 Ω straight for communications |
07-6064
|
|
952 available to back orderBack-order availability date - 09/01/2026
|
1+ £5.78
Price per unit Ex VAT
|
SMA connector |
|
UT 85 |
2.20mm |
Brass gold plated |
|
Soldering |
Plug, straight |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024623 SMA Connector plug right angle 50 Ω 1pc Coax |
07-6066
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £6.47
Price per unit Ex VAT
|
SMA connector |
|
UT 85 |
2.20mm |
Brass gold plated |
|
Soldering |
Plug, right angle |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024628 SMA Connector plug 50 Ω mount 1pc 18 GHz |
07-6068
|
|
4 available to back orderBack-order availability date - 09/01/2026
|
1+ £18.64
Price per unit Ex VAT
|
SMA connector |
|
|
|
Brass gold plated |
|
Soldering |
Plug, mount |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024631 SMA Connector plug right angle 50 Ω 1 piece |
07-6069
|
|
8 available to back orderBack-order availability date - 09/01/2026
|
1+ £7.74
Price per unit Ex VAT
|
SMA connector |
|
1.4/3.8AF |
5.90mm |
Brass gold plated |
|
Crimp |
Plug, right angle |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024639 SMA Connector plug 50 Ω straight 1 piece |
07-6073
|
|
20 available to back orderBack-order availability date - 09/01/2026
|
1+ £8.08
Price per unit Ex VAT
|
SMA connector |
|
Aircell 5 |
4.95mm |
Brass gold plated |
|
Crimp |
Plug, straight |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024649 SMA Connector plug straight 50 Ω for Coax use |
07-6074
|
|
9 available to back orderBack-order availability date - 09/01/2026
|
2+ £3.30
Price per unit Ex VAT
|
SMA connector |
|
UT 141 |
3.50mm |
Brass gold plated |
|
Press-in |
Plug, straight |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100024707 SMA Connector 50Ω Sleeve Socket 18GHz 1pc |
07-6089
|
|
8 available to back orderBack-order availability date - 09/01/2026
|
1+ £7.42
Price per unit Ex VAT
|
SMA connector |
|
|
|
Brass gold plated |
|
Soldering |
Sleeve socket |
-55°C to 155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100027631 SMA Connector plug straight 50 Ω 1pc for Cables |
07-6221
|
|
65 available to back orderBack-order availability date - 09/01/2026
|
1+ £4.03
Price per unit Ex VAT
|
|
SMA connector |
K 02252 D |
3mm |
Brass gold plated |
Crimp |
|
Plug, straight |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |
Telegärtner 100027636 SMA Connector plug right angle 50 Ω 1pc 18 GHz |
07-6222
|
|
14 available to back orderBack-order availability date - 09/01/2026
|
1+ £6.18
Price per unit Ex VAT
|
|
SMA connector |
|
5.20mm |
Brass gold plated |
Crimp |
|
Plug, right angle |
-55 - +155°C |
Brass gold plated |
50Ω |
PTFE |
Screw-on |