Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telegärtner J01150A0019 SMA Straight Plug Crimp RG174/U RG-316/U Solder/Crimp Ni

Order Code:  

21-0629

  Copy to clipboard
Brand: Telegartner  Copy to clipboard MPN: J01150A0019  Copy to clipboard EAN-13: 4018359119607
 Report an error

Discontinued

A 50Ω crimp terminated SMA free plug with threaded couplings. The connector is suitable for applications such as communications, satellite and test equipment.
  • Suitable for cable group G7 (RG-316/U)
  • Nickel finish
  • Available in different finishes for various cable groups
  • Impedance 50Ω
  • Working voltage 335V
  • Long life

Request your assembly now


Connector Type SMA
Body Style Straight
Body Gender Male
Contact Gender Male
Impedance 50Ω

Reviews


Be the first to submit a review