Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telegärtner J01020A0107 N Straight Plug Crimp RG213/U Crimp/Crimp

Order Code:  

21-0616

  Copy to clipboard
Brand: Telegartner  Copy to clipboard MPN: J01020A0107  Copy to clipboard EAN-13: 4018359247768
 Report an error

Discontinued

Request your assembly now

A straight, free Type N plug that is ideal for signal and data transmission applications where vibration resistance and environmental protection is required.
  • Crimp centre conductor
  • Crimp outer conductor
  • Cable group RG-213/U
  • Threaded coupling
  • Impedance 50Ω
  • Weatherproof
  • Suitable for applications up to 11GHz
  • Excellent VSWR
Body Style Straight
Body Gender Male
Contact Gender Male
Impedance 50Ω

Reviews


Be the first to submit a review