Telegärtner 100023257 Edge Connector 10 pins 2 rows robust construction |
07-5811
|
|
12 available to back orderBack-order availability date - 10/01/2026
|
1+ £3.99
Price per unit Ex VAT
|
PC |
Print |
CuZn |
Silver plated |
|
(L x W x H) 15 x 47 x 25 mm |
Black |
25mm |
15mm |
Terminal pin strip |
|
6A |
10 |
2 |
5 |
10 |
10 |
47mm |
Edge connector (pins) |
Perpendicular (to the PCB) |
Telegärtner 100023258 Edge Connector pins 1pc |
07-5812
|
|
73 available to back orderBack-order availability date - 10/01/2026
|
2+ £2.98
Price per unit Ex VAT
|
PA |
Soldering |
|
|
500 |
|
|
|
|
|
8 |
|
|
|
2 |
|
|
|
Edge connector (pins) |
Perpendicular (to the PCB) |
Telegärtner 100023259 Edge Connector 16 pins 2 rows robust construction |
07-5813
|
|
28 available to back orderBack-order availability date - 10/01/2026
|
1+ £5.86
Price per unit Ex VAT
|
PC |
|
CuZn |
Silver plated |
|
(L x W x H) 15 x 59 x 25 mm |
Black |
25mm |
15mm |
Terminal pin strip |
|
6A |
16 |
2 |
8 |
16 |
16 |
59mm |
Edge connector (pins) |
Perpendicular (to the PCB) |
Telegärtner 100023260 Edge Connector 20 pins 2 rows DIN 41618/41622 |
07-5814
|
|
44 available to back orderBack-order availability date - 10/01/2026
|
1+ £7.74
Price per unit Ex VAT
|
PC |
|
CuZn |
Silver plated |
|
(L x W x H) 15 x 71 x 25 mm |
Black |
25mm |
15mm |
Terminal pin strip |
|
6A |
20 |
2 |
10 |
20 |
20 |
71mm |
Edge connector (pins) |
Perpendicular (to the PCB) |
Telegärtner 100023261 Edge Connector 12 pins 2 rows robust DIN compliant |
07-5815
|
|
109 available to back orderBack-order availability date - 10/01/2026
|
1+ £4.62
Price per unit Ex VAT
|
PC |
|
Gold plated |
|
|
|
Black |
|
|
Terminal pin strip |
12 |
6A |
12 |
2 |
6 |
|
12 |
|
Edge connector (pins) |
Perpendicular (to the PCB) |
Telegärtner 100023265 Edge Connector 26 pins 2 rows robust construction |
07-5818
|
|
16 available to back orderBack-order availability date - 10/01/2026
|
1+ £8.77
Price per unit Ex VAT
|
PC |
|
CuZn |
Silver plated |
|
(L x W x H) 15 x 83 x 25 mm |
Black |
25mm |
15mm |
Terminal pin strip |
|
6A |
26 |
2 |
13 |
26 |
26 |
83mm |
Edge connector (pins) |
Perpendicular (to the PCB) |
Telegärtner 100023266 Edge Connector 39 pins 3 rows DIN 41618/41622 |
07-5819
|
|
103 available to back orderBack-order availability date - 10/01/2026
|
1+ £12.19
Price per unit Ex VAT
|
PC |
|
CuZn |
Silver plated |
|
(L x W x H) 15 x 83 x 25 mm |
Black |
25mm |
15mm |
Terminal pin strip |
|
6A |
39 |
3 |
13 |
39 |
39 |
83mm |
Edge connector (pins) |
Perpendicular (to the PCB) |