Telegärtner 100023265 Edge Connector 26 pins 2 rows robust construction

MPN
100023265
Brand
Telegartner
EAN-13
2050000858963
Order Code
07-5818
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Telegärtner edge connector, model 100023265, features 26 pins arranged in 2 rows. It is typically used in electronic assemblies for secure and reliable connections between circuit boards. This component is ideal for applications requiring precise connectivity in compact spaces.
Type Edge connector (pins)
Case Material PC
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material CuZn
Contact surface Silver plated
Dim (L x W x H) 15 x 83 x 25 mm
Factory colour Black
Height 25mm
Length 15mm
Misc Attribute 1 Terminal pin strip
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of pins 26
Number of Rows 2
Pins 26
Pins per row 13
Total no. of pins 26
Width 83mm

Reviews

Be the first to submit a review

Trustpilot