Telegärtner 100023259 Edge Connector 16 pins 2 rows robust construction

MPN
100023259
Brand
Telegartner
EAN-13
2050000858949
Order Code
07-5813
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Telegärtner edge connector, part number 100023259, features 16 pins arranged in 2 rows. This component is ideal for creating secure and reliable electrical connections in electronic devices. Typical applications include use in communication equipment and data processing systems.
Type Edge connector (pins)
Case Material PC
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material CuZn
Contact surface Silver plated
Dim (L x W x H) 15 x 59 x 25 mm
Factory colour Black
Height 25mm
Length 15mm
Misc Attribute 1 Terminal pin strip
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of pins 16
Number of Rows 2
Pins 16
Pins per row 8
Total no. of pins 16
Width 59mm

Reviews

Be the first to submit a review

Trustpilot